
AMEL60-5S277HAVZ | |
|---|---|
DigiKey Part Number | 5245-AMEL60-5S277HAVZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL60-5S277HAVZ |
Description | AC/DC Converter 10V 50W |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 10A 85 ~ 305VAC, 100 ~ 430VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305VAC, 100 ~ 430VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.75" L x 1.88" W x 1.06" H (69.9mm x 47.8mm x 26.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 16,78700 € | 671,48 € |
| Unit Price without VAT: | 16,78700 € |
|---|---|
| Unit Price with VAT: | 19,97653 € |

