
AMEL60-48SHAGY-ST | |
|---|---|
DigiKey Part Number | 2721-AMEL60-48SHAGY-ST-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL60-48SHAGY-ST |
Description | AC/DC CONVERTER 48V 60W |
Customer Reference | |
Detailed Description | Chassis AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Tray | Efficiency 91% |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Type Chassis | Features Adjustable Output |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cURus, UL |
Voltage - Output 1 48V | Standard Number 62368-1 |
Current - Output 1 1.25 A | Minimum Load Required No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,47000 € | 30,47 € |
| 5 | 29,40200 € | 147,01 € |
| 10 | 28,89600 € | 288,96 € |
| 20 | 28,39950 € | 567,99 € |
| 50 | 27,92840 € | 1.396,42 € |
| Unit Price without VAT: | 30,47000 € |
|---|---|
| Unit Price with VAT: | 36,25930 € |

