
AMEL60-48S277HAVZ | |
|---|---|
DigiKey Part Number | 5245-AMEL60-48S277HAVZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL60-48S277HAVZ |
Description | AC/DC CONVERTER 48V 60W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Features DC Input Capable, Universal Input |
Manufacturer aimtec | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 91% |
Packaging Case | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 2.76" L x 1.89" W x 1.06" H (70.0mm x 48.0mm x 27.0mm) |
Number of Outputs 1 | Approval Agency CE, UKCA |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Standard Number 60335-1; 61558-1; 62368-1 |
Voltage - Output 1 48V | Line Regulation ±1% |
Power (Watts) 60 W | Load Regulation ±1.5% |
Applications ITE (Commercial) | Weight 0.287 lb (130.18 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,88000 € | 19,88 € |
| 10 | 17,46900 € | 174,69 € |
| 25 | 16,59400 € | 414,85 € |
| 50 | 15,96200 € | 798,10 € |
| 100 | 15,35360 € | 1.535,36 € |
| 250 | 14,58504 € | 3.646,26 € |
| 500 | 14,02924 € | 7.014,62 € |
| Unit Price without VAT: | 19,88000 € |
|---|---|
| Unit Price with VAT: | 23,65720 € |

