
AMEL60-48S277HAVZ-ORANGE | |
|---|---|
DigiKey Part Number | 5245-AMEL60-48S277HAVZ-ORANGE-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL60-48S277HAVZ-ORANGE |
Description | AC/DC CONVERTER 48V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 1.25A 85 ~ 305VAC, 100 ~ 430VDC Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 48V |
Manufacturer aimtec | Current - Output (Max) 1.25A |
Series | Applications Industrial |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 91% |
Type Enclosed | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-DIP Module |
Voltage - Input 85 ~ 305VAC, 100 ~ 430VDC | Size / Dimension 2.75" L x 1.88" W x 1.06" H (69.9mm x 47.8mm x 26.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,90000 € | 19,90 € |
| Unit Price without VAT: | 19,90000 € |
|---|---|
| Unit Price with VAT: | 23,68100 € |

