
AMEL60-24SHAGY | |
|---|---|
DigiKey Part Number | 6286-AMEL60-24SHAGY-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL60-24SHAGY |
Description | 90~264VAC 24VDC 2.5A 60W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Power (Watts) | 60 W | |
Applications | ITE (Commercial), Laboratory | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) | |
Approval Agency | CE, cURus, EN, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Line Regulation | 0.5% | |
Load Regulation | ±0.5% | |
Weight | 0.044 lb (19.96 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 19,87980 € | 993,99 € |
| 100 | 19,49260 € | 1.949,26 € |
| 200 | 19,13115 € | 3.826,23 € |
| 400 | 18,43405 € | 7.373,62 € |
| Unit Price without VAT: | 19,87980 € |
|---|---|
| Unit Price with VAT: | 23,65696 € |

