
AMEL60-24SHAGY-ST | |
|---|---|
DigiKey Part Number | 2721-AMEL60-24SHAGY-ST-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL60-24SHAGY-ST |
Description | AC/DC CONVERTER 24V 60W |
Customer Reference | |
Detailed Description | Chassis AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chassis | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Current - Output 1 | 2.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Operating Temperature | -30°C ~ 70°C | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Approval Agency | CE, cURus, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,61000 € | 30,61 € |
| 5 | 29,53600 € | 147,68 € |
| 10 | 29,02800 € | 290,28 € |
| 20 | 28,52900 € | 570,58 € |
| 50 | 28,05560 € | 1.402,78 € |
| Unit Price without VAT: | 30,61000 € |
|---|---|
| Unit Price with VAT: | 36,42590 € |

