
AMEL60-15SHAGY | |
|---|---|
DigiKey Part Number | 6286-AMEL60-15SHAGY-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL60-15SHAGY |
Description | 90~264VAC 15VDC 4A 60W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Operating Temperature -30°C ~ 70°C (With Derating) |
Manufacturer aimtec | Efficiency 89% |
Series | Mounting Type Through Hole |
Packaging Tube | Package / Case 4-DIP Module |
Part Status Active | Size / Dimension 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) |
Type Enclosed | Approval Agency CE, cURus, EN, IEC, TUV, UL |
Number of Outputs 1 | Standard Number 62368-1 |
Voltage - Input 90 ~ 264 VAC | Line Regulation 0.5% |
Voltage - Output 1 15V | Load Regulation ±0.5% |
Power (Watts) 60 W | Weight 0.044 lb (19.96 g) |
Applications ITE (Commercial), Laboratory |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 19,63260 € | 981,63 € |
| 100 | 19,25020 € | 1.925,02 € |
| 200 | 18,89330 € | 3.778,66 € |
| 400 | 18,20485 € | 7.281,94 € |
| Unit Price without VAT: | 19,63260 € |
|---|---|
| Unit Price with VAT: | 23,36279 € |

