
AMEL60-15SHAGY-ST | |
|---|---|
DigiKey Part Number | 6286-AMEL60-15SHAGY-ST-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL60-15SHAGY-ST |
Description | 90 264VAC 15VAC 4A 60W |
Customer Reference | |
Detailed Description | Chassis AC DC Converters 1 Output 15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Tray | Efficiency 89% |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Type Chassis | Features Adjustable Output |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cURus, UL |
Voltage - Output 1 15V | Standard Number 62368-1 |
Current - Output 1 4 A | Minimum Load Required No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 21,20340 € | 1.060,17 € |
| 100 | 20,79210 € | 2.079,21 € |
| 200 | 20,39805 € | 4.079,61 € |
| 400 | 19,66128 € | 7.864,51 € |
| Unit Price without VAT: | 21,20340 € |
|---|---|
| Unit Price with VAT: | 25,23205 € |

