
AMEL60-12SHAGY | |
|---|---|
DigiKey Part Number | 6286-AMEL60-12SHAGY-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL60-12SHAGY |
Description | 90~264VAC 12VDC 5A 60W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Laboratory |
Manufacturer aimtec | Operating Temperature -30°C ~ 70°C (With Derating) |
Series | Efficiency 87% |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) |
Number of Outputs 1 | Approval Agency CE, cURus, EN, IEC, TUV, UL |
Voltage - Input 90 ~ 264 VAC | Standard Number 62368-1 |
Voltage - Output 1 12V | Load Regulation ±1% |
Power (Watts) 60 W | Weight 0.044 lb (19.96 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 19,78980 € | 989,49 € |
| 100 | 19,40430 € | 1.940,43 € |
| 200 | 19,04445 € | 3.808,89 € |
| 400 | 18,35053 € | 7.340,21 € |
| Unit Price without VAT: | 19,78980 € |
|---|---|
| Unit Price with VAT: | 23,54986 € |

