
AMEL60-12SHAGY | |
|---|---|
DigiKey Part Number | 2721-AMEL60-12SHAGY-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL60-12SHAGY |
Description | AC/DC CONVERTER 12V 60W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Operating Temperature -30°C ~ 70°C (With Derating) |
Manufacturer aimtec | Efficiency 87% |
Series | Mounting Type Through Hole |
Packaging Tube | Package / Case 4-DIP Module |
Part Status Active | Size / Dimension 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) |
Type Enclosed | Approval Agency CE, cURus, EN, IEC, TUV, UL |
Number of Outputs 1 | Standard Number 62368-1 |
Voltage - Input 90 ~ 264 VAC | Line Regulation 0.5% |
Voltage - Output 1 12V | Load Regulation ±1% |
Power (Watts) 60 W | Weight 0.044 lb (19.96 g) |
Applications ITE (Commercial), Laboratory |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,44000 € | 28,44 € |
| 5 | 27,44000 € | 137,20 € |
| 10 | 26,96900 € | 269,69 € |
| 20 | 26,51500 € | 530,30 € |
| 50 | 26,06940 € | 1.303,47 € |
| Unit Price without VAT: | 28,44000 € |
|---|---|
| Unit Price with VAT: | 33,84360 € |

