New at DigiKey
Enclosed AC DC Converters 1 Output 9V 555mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMEL5-9S277HALPZ

DigiKey Part Number
6286-AMEL5-9S277HALPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AMEL5-9S277HALPZ
Description
85~305VAC 9VAC 0.555 5W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 9V 555mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
aimtec
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Voltage - Output 1
9V
Current - Output (Max)
555mA
Power (Watts)
5 W
Applications
ITE (Commercial)
Features
DC Input Capable, Universal Input
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
79%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm)
Approval Agency
CE, cURus, UKCA, EN, IEC, UL
Standard Number
60335-1; 61558-1; 62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
0.081 lb (37.0 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 40 days from DComponents Corporation (APAC)
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
505,81760 €290,88 €
1005,70580 €570,58 €
2005,60250 €1.120,50 €
4005,39595 €2.158,38 €
Unit Price without VAT:5,81760 €
Unit Price with VAT:6,92294 €