
AMEL5-3S277HALPZ | |
|---|---|
DigiKey Part Number | 5245-AMEL5-3S277HALPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL5-3S277HALPZ |
Description | AC/DC CONVERTER 3.3V 4.15W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 1.25A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Features DC Input Capable, Universal Input |
Manufacturer aimtec | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 74% |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm) |
Number of Outputs 1 | Approval Agency CE, cURus, UKCA, EN, IEC, UL |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Standard Number 60335-1; 61558-1; 62368-1 |
Voltage - Output 1 3.3V | Line Regulation ±0.5% |
Current - Output (Max) 1.25A | Load Regulation ±1% |
Power (Watts) 4.15 W | Weight 0.081 lb (37.0 g) |
Applications ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,75000 € | 10,75 € |
| 10 | 9,44900 € | 94,49 € |
| 25 | 8,97640 € | 224,41 € |
| 50 | 8,63460 € | 431,73 € |
| 100 | 8,30540 € | 830,54 € |
| 250 | 7,88968 € | 1.972,42 € |
| 500 | 7,58904 € | 3.794,52 € |
| 1.000 | 7,29986 € | 7.299,86 € |
| Unit Price without VAT: | 10,75000 € |
|---|---|
| Unit Price with VAT: | 12,79250 € |

