
AMEL5-24SEMAZ | |
|---|---|
DigiKey Part Number | 2721-AMEL5-24SEMAZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL5-24SEMAZ |
Description | AC/DC CONVERTER 24V 5W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 210mA 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Manufacturer aimtec | Features Universal Input |
Series | Operating Temperature -40°C ~ 80°C (With Derating) |
Packaging Tube | Efficiency 76% |
Part Status Obsolete | Mounting Type Through Hole |
Type Enclosed | Package / Case 5-DIP Module |
Number of Outputs 1 | Size / Dimension 2.03" L x 1.10" W x 0.70" H (51.5mm x 28.0mm x 17.8mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, cURus |
Voltage - Output 1 24V | Line Regulation ±1% |
Current - Output (Max) 210mA | Load Regulation ±1% |
Power (Watts) 5 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,22000 € | 14,22 € |
| 5 | 13,81000 € | 69,05 € |
| 10 | 13,67300 € | 136,73 € |
| 25 | 13,40480 € | 335,12 € |
| 50 | 13,14220 € | 657,11 € |
| 100 | 12,51640 € | 1.251,64 € |
| 250 | 11,94240 € | 2.985,60 € |
| 500 | 11,45408 € | 5.727,04 € |
| Unit Price without VAT: | 14,22000 € |
|---|---|
| Unit Price with VAT: | 16,92180 € |

