
AMEL5-24SCJZ-ST | |
|---|---|
DigiKey Part Number | 2721-AMEL5-24SCJZ-ST-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL5-24SCJZ-ST |
Description | AC/DC CONVERTER 24V 5.5W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 230 mA | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 83% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.99" L x 1.24" W x 0.94" H (76.0mm x 31.5mm x 24.0mm) | |
Approval Agency | cULus, cURus | |
Standard Number | 60601-1 | |
Minimum Load Required | No | |
Base Product Number |

