
AMEL5-24S277HALPZ | |
|---|---|
DigiKey Part Number | 6286-AMEL5-24S277HALPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL5-24S277HALPZ |
Description | 85~305VAC 24VAC 0.208 5W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 208mA 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Features DC Input Capable, Universal Input |
Manufacturer aimtec | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 81% |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm) |
Number of Outputs 1 | Approval Agency CE, cURus, UKCA, EN, IEC, UL |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Standard Number 60335-1; 61558-1; 62368-1 |
Voltage - Output 1 24V | Line Regulation ±0.5% |
Current - Output (Max) 208mA | Load Regulation ±1% |
Power (Watts) 5 W | Weight 0.081 lb (37.0 g) |
Applications ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,74540 € | 287,27 € |
| 100 | 5,63480 € | 563,48 € |
| 200 | 5,53285 € | 1.106,57 € |
| 400 | 5,32888 € | 2.131,55 € |
| Unit Price without VAT: | 5,74540 € |
|---|---|
| Unit Price with VAT: | 6,83703 € |

