
AMEL5-15S277HALPZ | |
|---|---|
DigiKey Part Number | 2721-AMEL5-15S277HALPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL5-15S277HALPZ |
Description | AC/DC CONVERTER 15V 5W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 330mA 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 15V | |
Current - Output (Max) | 330mA | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | DC Input Capable, Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm) | |
Approval Agency | CE, cURus, UKCA, EN, IEC, UL | |
Standard Number | 60335-1; 61558-1; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | 0.081 lb (37.0 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,37000 € | 8,37 € |
| 5 | 8,07200 € | 40,36 € |
| 10 | 7,93500 € | 79,35 € |
| 20 | 7,79700 € | 155,94 € |
| 50 | 7,66800 € | 383,40 € |
| Unit Price without VAT: | 8,37000 € |
|---|---|
| Unit Price with VAT: | 9,96030 € |

