
AMEL5-09SCJZ-STD | |
|---|---|
DigiKey Part Number | 2721-AMEL5-09SCJZ-STD-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL5-09SCJZ-STD |
Description | AC/DC DIN RAIL SUPPLY 9V 5W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 9V 550mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 100V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 550mA | |
Power (Watts) | 5W | |
Voltage - Isolation | 4 kV | |
Applications | Medical | |
Efficiency | 78% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Size / Dimension | 1.02" L x 0.91" W x 2.99" H (25.9mm x 23.1mm x 75.9mm) | |
Approval Agency | cULus, cURus | |
Standard Number | 60601-1 | |
Minimum Load Required | No | |
Base Product Number |

