
AMEL45-5SHAGY | |
|---|---|
DigiKey Part Number | 6286-AMEL45-5SHAGY-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL45-5SHAGY |
Description | AC/DC Converter 3.3V 3.3W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 8A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 45 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Efficiency | 83.5% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) | |
Approval Agency | CE, cURus, EN, TUV, UL | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 17,33240 € | 866,62 € |
| 100 | 16,99690 € | 1.699,69 € |
| 200 | 16,67845 € | 3.335,69 € |
| 400 | 16,06740 € | 6.426,96 € |
| Unit Price without VAT: | 17,33240 € |
|---|---|
| Unit Price with VAT: | 20,62556 € |

