
AMEL45-5SHAGY | |
|---|---|
DigiKey Part Number | 2721-AMEL45-5SHAGY-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL45-5SHAGY |
Description | AC/DC CONVERTER 5V 45W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 8A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer aimtec | Features Universal Input |
Series | Operating Temperature -30°C ~ 70°C (With Derating) |
Packaging Tray | Efficiency 83.5% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cURus, EN, TUV, UL |
Voltage - Output 1 5V | Standard Number 62368-1 |
Current - Output (Max) 8A | Line Regulation ±0.5% |
Power (Watts) 45 W | Load Regulation ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,60000 € | 24,60 € |
| 5 | 23,73800 € | 118,69 € |
| 10 | 23,33000 € | 233,30 € |
| 20 | 22,93050 € | 458,61 € |
| 50 | 22,54780 € | 1.127,39 € |
| Unit Price without VAT: | 24,60000 € |
|---|---|
| Unit Price with VAT: | 29,27400 € |

