
AMEL45-5SHAGY-ST | |
|---|---|
DigiKey Part Number | 6286-AMEL45-5SHAGY-ST-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL45-5SHAGY-ST |
Description | 90 264VAC 5VAC 8A 40W |
Customer Reference | |
Detailed Description | Chassis AC DC Converters 1 Output 5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chassis | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Current - Output 1 | 8 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 83.5% | |
Operating Temperature | -30°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Approval Agency | CE, cURus, UKCA, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 22,14320 € | 1.107,16 € |
| 100 | 21,71290 € | 2.171,29 € |
| 200 | 21,29985 € | 4.259,97 € |
| 400 | 20,52530 € | 8.210,12 € |
| Unit Price without VAT: | 22,14320 € |
|---|---|
| Unit Price with VAT: | 26,35041 € |

