
AMEL45-5SHAGY-ST | |
|---|---|
DigiKey Part Number | 2721-AMEL45-5SHAGY-ST-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL45-5SHAGY-ST |
Description | AC/DC CONVERTER 5V 40W |
Customer Reference | |
Detailed Description | Chassis AC DC Converters 1 Output 5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Tray | Efficiency 83.5% |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Type Chassis | Mounting Type Chassis Mount |
Number of Outputs 1 | Approval Agency CE, cURus, UKCA, UL |
Voltage - Input 90 ~ 264 VAC | Standard Number 62368-1 |
Voltage - Output 1 5V | Minimum Load Required No |
Current - Output 1 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,67000 € | 31,67 € |
| 5 | 30,56800 € | 152,84 € |
| 10 | 30,03600 € | 300,36 € |
| 20 | 29,53050 € | 590,61 € |
| 50 | 29,03360 € | 1.451,68 € |
| Unit Price without VAT: | 31,67000 € |
|---|---|
| Unit Price with VAT: | 37,68730 € |

