Enclosed AC DC Converters 1 Output 48V 940mA 85 ~ 264 VAC, 100 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMEL45-48SJZ

DigiKey Part Number
5245-AMEL45-48SJZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AMEL45-48SJZ
Description
AC/DC CONVERTER 48V 45W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 940mA 85 ~ 264 VAC, 100 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
aimtec
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 100 ~ 370 VDC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
940mA
Power (Watts)
45 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 70°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm)
Approval Agency
-
Line Regulation
±0.5%
Load Regulation
±1%
Weight
0.452 lb (205.00 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
117,74000 €17,74 €
Unit Price without VAT:17,74000 €
Unit Price with VAT:21,11060 €