New at DigiKey
Chassis AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMEL45-48SHAGY-ST

DigiKey Part Number
6286-AMEL45-48SHAGY-ST-ND
Manufacturer
aimtec
Manufacturer Product Number
AMEL45-48SHAGY-ST
Description
90 264VAC 48VAC 0.94A 45.12W
Customer Reference
Detailed Description
Chassis AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Chassis
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
48V
Current - Output 1
0.94 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
90.5%
Operating Temperature
-30°C ~ 70°C
Features
-
Mounting Type
Chassis Mount
Size / Dimension
-
Approval Agency
CE, cURus, UKCA, UL
Standard Number
62368-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 55 days from DComponents Corporation (APAC)
A separate shipping fee may apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5020,16380 €1.008,19 €
10019,77660 €1.977,66 €
20019,40655 €3.881,31 €
40018,70085 €7.480,34 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,16380 €
Unit Price with VAT:23,99492 €