Chassis AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMEL45-48SHAGY-ST

DigiKey Part Number
2721-AMEL45-48SHAGY-ST-ND
Manufacturer
aimtec
Manufacturer Product Number
AMEL45-48SHAGY-ST
Description
AC/DC CONVERTER 48V 45W
Customer Reference
Detailed Description
Chassis AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
4 kV
Packaging
Tray
Efficiency
90.5%
Part Status
Active
Operating Temperature
-30°C ~ 70°C
Type
Chassis
Mounting Type
Chassis Mount
Number of Outputs
1
Approval Agency
CE, cURus, UKCA, UL
Voltage - Input
90 ~ 264 VAC
Standard Number
62368-1
Voltage - Output 1
48V
Minimum Load Required
No
Current - Output 1
0.94 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 60 days from DComponents Corporation
A separate 97,24 € flat rate shipping fee will apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
128,85000 €28,85 €
527,84200 €139,21 €
1027,36300 €273,63 €
2026,89200 €537,84 €
5026,44640 €1.322,32 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,85000 €
Unit Price with VAT:34,33150 €