
AMEL45-24SHAGY-ST | |
|---|---|
DigiKey Part Number | 6286-AMEL45-24SHAGY-ST-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL45-24SHAGY-ST |
Description | 90 264VAC 24VAC 1.9A 45.6W |
Customer Reference | |
Detailed Description | Chassis AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chassis | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Current - Output 1 | 1.9 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 89.5% | |
Operating Temperature | -30°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | - | |
Approval Agency | CE, cURus, UKCA, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 20,16380 € | 1.008,19 € |
| 100 | 19,77660 € | 1.977,66 € |
| 200 | 19,40655 € | 3.881,31 € |
| 400 | 18,70085 € | 7.480,34 € |
| Unit Price without VAT: | 20,16380 € |
|---|---|
| Unit Price with VAT: | 23,99492 € |

