
AMEL45-15SJZ | |
|---|---|
DigiKey Part Number | 5245-AMEL45-15SJZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL45-15SJZ |
Description | AC/DC CONVERTER 15V 45W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 3A 85 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer aimtec | Features Universal Input |
Series | Operating Temperature -40°C ~ 70°C (With Derating) |
Packaging Box | Efficiency 85% |
Part Status Obsolete | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) |
Voltage - Input 85 ~ 264 VAC, 100 ~ 370 VDC | Line Regulation ±0.5% |
Voltage - Output 1 15V | Load Regulation ±1% |
Current - Output (Max) 3A | Weight 0.452 lb (205.00 g) |
Power (Watts) 45 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,18000 € | 15,18 € |
| 5 | 14,61800 € | 73,09 € |
| Unit Price without VAT: | 15,18000 € |
|---|---|
| Unit Price with VAT: | 18,06420 € |

