
AMEL45-15SHAGY | |
|---|---|
DigiKey Part Number | 6286-AMEL45-15SHAGY-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL45-15SHAGY |
Description | AC/DC Converter 9V 3W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 3A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer aimtec | Features Universal Input |
Series | Operating Temperature -30°C ~ 70°C (With Derating) |
Packaging Tray | Efficiency 88.5% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cURus, EN, TUV, UL |
Voltage - Output 1 15V | Standard Number 62368-1 |
Current - Output (Max) 3A | Line Regulation ±0.5% |
Power (Watts) 45 W | Load Regulation ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 17,25400 € | 862,70 € |
| 100 | 16,91980 € | 1.691,98 € |
| 200 | 16,60285 € | 3.320,57 € |
| 400 | 15,99460 € | 6.397,84 € |
| Unit Price without VAT: | 17,25400 € |
|---|---|
| Unit Price with VAT: | 20,53226 € |

