
AMEL45-15SHAGY-ST | |
|---|---|
DigiKey Part Number | 6286-AMEL45-15SHAGY-ST-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL45-15SHAGY-ST |
Description | 90 264VAC 15VAC 3A 45W |
Customer Reference | |
Detailed Description | Chassis AC DC Converters 1 Output 15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Tray | Efficiency 88.5% |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Type Chassis | Mounting Type Chassis Mount |
Number of Outputs 1 | Approval Agency CE, cURus, UKCA, UL |
Voltage - Input 90 ~ 264 VAC | Standard Number 62368-1 |
Voltage - Output 1 15V | Minimum Load Required No |
Current - Output 1 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 19,91320 € | 995,66 € |
| 100 | 19,53070 € | 1.953,07 € |
| 200 | 19,16525 € | 3.833,05 € |
| 400 | 18,46833 € | 7.387,33 € |
| Unit Price without VAT: | 19,91320 € |
|---|---|
| Unit Price with VAT: | 23,69671 € |

