
AMEL45-12SHAGY | |
|---|---|
DigiKey Part Number | 2721-AMEL45-12SHAGY-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL45-12SHAGY |
Description | AC/DC CONVERTER 12V 45W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 3.8A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.8A | |
Power (Watts) | 45 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Efficiency | 87.5% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) | |
Approval Agency | CE, cURus, EN, TUV, UL | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,91000 € | 24,91 € |
| 5 | 24,03600 € | 120,18 € |
| 10 | 23,62300 € | 236,23 € |
| 20 | 23,21900 € | 464,38 € |
| 50 | 22,83180 € | 1.141,59 € |
| Unit Price without VAT: | 24,91000 € |
|---|---|
| Unit Price with VAT: | 29,64290 € |

