
AMEL40-5S277HAVZ-ORANGE | |
|---|---|
DigiKey Part Number | 5245-AMEL40-5S277HAVZ-ORANGE-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL40-5S277HAVZ-ORANGE |
Description | AC/DC Converter 7V 35W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 7A 85 ~ 305VAC, 100 ~ 430VDC Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 5V |
Manufacturer aimtec | Current - Output (Max) 7A |
Series | Applications Industrial |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 86% |
Type Enclosed | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-DIP Module |
Voltage - Input 85 ~ 305VAC, 100 ~ 430VDC | Size / Dimension 2.74" L x 1.54" W x 0.95" H (69.6mm x 39.1mm x 24.1mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,34000 € | 19,34 € |
| Unit Price without VAT: | 19,34000 € |
|---|---|
| Unit Price with VAT: | 23,01460 € |

