
AMEL40-48S277HAVZ | |
|---|---|
DigiKey Part Number | 5245-AMEL40-48S277HAVZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL40-48S277HAVZ |
Description | AC/DC CONVERTER 48V 40W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 48V | |
Power (Watts) | 40 W | |
Applications | ITE (Commercial) | |
Features | DC Input Capable, Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 60335-1; 61558-1; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | 0.220 lb (100.00 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,17000 € | 18,17 € |
| 10 | 15,96900 € | 159,69 € |
| 25 | 15,16960 € | 379,24 € |
| 50 | 14,59140 € | 729,57 € |
| 100 | 14,03560 € | 1.403,56 € |
| 250 | 13,33292 € | 3.333,23 € |
| 500 | 12,82486 € | 6.412,43 € |
| Unit Price without VAT: | 18,17000 € |
|---|---|
| Unit Price with VAT: | 21,62230 € |

