
AMEL40-15S277HAVZ-ORANGE | |
|---|---|
DigiKey Part Number | 5245-AMEL40-15S277HAVZ-ORANGE-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL40-15S277HAVZ-ORANGE |
Description | AC/DC CONVERTER 15V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 2.67A 85 ~ 305VAC, 100 ~ 430VDC Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 15V |
Manufacturer aimtec | Current - Output (Max) 2.67A |
Series | Applications Industrial |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 90% |
Type Enclosed | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-DIP Module |
Voltage - Input 85 ~ 305VAC, 100 ~ 430VDC | Size / Dimension 2.74" L x 1.54" W x 0.95" H (69.6mm x 39.1mm x 24.1mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,49000 € | 19,49 € |
| 10 | 17,12800 € | 171,28 € |
| Unit Price without VAT: | 19,49000 € |
|---|---|
| Unit Price with VAT: | 23,19310 € |

