
AMEL30-9S277HAVZ | |
|---|---|
DigiKey Part Number | 5245-AMEL30-9S277HAVZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL30-9S277HAVZ |
Description | AC/DC CONVERTER 9V 31W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 3.4A 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Features Universal Input |
Manufacturer aimtec | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 88% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm) |
Number of Outputs 1 | Approval Agency CE, UL, UR |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 9V | Line Regulation ±0.5% |
Current - Output (Max) 3.4A | Load Regulation ±1% |
Power (Watts) 31 W | Weight 0.220 lb (100.00 g) |
Applications Household Appliances, ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,44000 € | 18,44 € |
| 10 | 16,21000 € | 162,10 € |
| 25 | 15,39880 € | 384,97 € |
| 50 | 14,81200 € | 740,60 € |
| 100 | 14,24760 € | 1.424,76 € |
| 250 | 13,53440 € | 3.383,60 € |
| 500 | 13,01862 € | 6.509,31 € |
| Unit Price without VAT: | 18,44000 € |
|---|---|
| Unit Price with VAT: | 21,94360 € |

