
AMEL30-24S277HAVZ-ST | |
|---|---|
DigiKey Part Number | 2721-AMEL30-24S277HAVZ-STTB-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL30-24S277HAVZ-ST |
Description | AC/DC CONVERTER 2X24V 31.2W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 24V 24V 85 ~ 305 VAC Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 24V |
Mfr | Voltage - Output 2 24V |
Series | Power (Watts) |
Packaging Tray | Applications Industrial |
Part Status Active | Efficiency 88% |
Type Enclosed | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 305 VAC | Size / Dimension 2.13" L x 1.28" W x 3.78" H (54.1mm x 32.5mm x 96.0mm) |

