
AMEL30-15S277HAVZ | |
|---|---|
DigiKey Part Number | 5245-AMEL30-15S277HAVZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL30-15S277HAVZ |
Description | AC/DC CONVERTER 15V 30W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 2A 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | AMEL30-15S277HAVZ Models |
Category | Features Universal Input |
Manufacturer aimtec | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 90% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm) |
Number of Outputs 1 | Approval Agency CE, UL, UR |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 15V | Line Regulation ±0.5% |
Current - Output (Max) 2A | Load Regulation ±1% |
Power (Watts) 30 W | Weight 0.220 lb (100.00 g) |
Applications Household Appliances, ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,30000 € | 18,30 € |
| 10 | 16,08200 € | 160,82 € |
| 25 | 15,27640 € | 381,91 € |
| 50 | 14,69440 € | 734,72 € |
| 100 | 14,13450 € | 1.413,45 € |
| 250 | 13,42696 € | 3.356,74 € |
| 500 | 12,91528 € | 6.457,64 € |
| Unit Price without VAT: | 18,30000 € |
|---|---|
| Unit Price with VAT: | 21,77700 € |

