
AMEL3-12SVZ | |
|---|---|
DigiKey Part Number | 2721-AMEL3-12SVZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL3-12SVZ |
Description | AC/DC CONVERTER 12V 3W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 250mA 85 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer aimtec | Features Universal Input |
Series | Operating Temperature -40°C ~ 70°C |
Packaging Box | Efficiency 77% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 16-DIP Module, 5 Leads |
Number of Outputs 1 | Size / Dimension 1.46" L x 0.97" W x 0.71" H (37.0mm x 24.5mm x 18.0mm) |
Voltage - Input 85 ~ 264 VAC, 100 ~ 370 VDC | Approval Agency cURus |
Voltage - Output 1 12V | Line Regulation ±0.5% |
Current - Output (Max) 250mA | Load Regulation ±1% |
Power (Watts) 3 W | Base Product Number |

