
AMEL20-5SAZ | |
|---|---|
DigiKey Part Number | 2721-AMEL20-5SAZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL20-5SAZ |
Description | AC/DC CONVERTER 5V 20W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 4A 90 ~ 305 VAC, 130 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 80°C (With Derating) |
Manufacturer aimtec | Efficiency 74% |
Series | Mounting Type Through Hole |
Packaging Tube | Package / Case 5-DIP Module, 4 Leads |
Part Status Active | Size / Dimension 2.22" L x 1.21" W x 0.99" H (56.5mm x 30.9mm x 25.1mm) |
Type Enclosed | Approval Agency CB, CE, cURus, EN, FCC, IEC, UL |
Number of Outputs 1 | Standard Number 60950-1 |
Voltage - Input 90 ~ 305 VAC, 130 ~ 430 VDC | Line Regulation ±1% |
Voltage - Output 1 5V | Load Regulation ±2% |
Current - Output (Max) 4A | Weight 0.154 lb (70.00 g) |
Power (Watts) 20 W | Base Product Number |
Applications ITE (Commercial) |

