
AMEL20-5S277HAGY | |
|---|---|
DigiKey Part Number | 6286-AMEL20-5S277HAGY-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL20-5S277HAGY |
Description | AC/DC Converter 5V 20W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 4A 85 ~ 305 VAC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer aimtec | Features Universal Input |
Series | Operating Temperature -30°C ~ 70°C (With Derating) |
Packaging Tray | Efficiency 79% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 5-DIP Module, 4 Leads |
Number of Outputs 1 | Size / Dimension 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) |
Voltage - Input 85 ~ 305 VAC | Approval Agency CE |
Voltage - Output 1 5V | Standard Number 60335-1; 62368-1 |
Current - Output (Max) 4A | Line Regulation ±0.5% |
Power (Watts) 20 W | Load Regulation ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,79210 € | 1.958,42 € |
| 400 | 9,44083 € | 3.776,33 € |
| Unit Price without VAT: | 9,79210 € |
|---|---|
| Unit Price with VAT: | 11,65260 € |

