
AMEL20-3S277HAGY | |
|---|---|
DigiKey Part Number | 6286-AMEL20-3S277HAGY-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL20-3S277HAGY |
Description | AC/DC Converter 3.3V 14.85W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 4.5A 85 ~ 305 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.5A | |
Power (Watts) | 20 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) | |
Approval Agency | CE | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±0.5% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,83665 € | 1.967,33 € |
| 400 | 9,48380 € | 3.793,52 € |
| Unit Price without VAT: | 9,83665 € |
|---|---|
| Unit Price with VAT: | 11,70561 € |

