
AMEL20-24S277HAVZ | |
|---|---|
DigiKey Part Number | 5245-AMEL20-24S277HAVZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL20-24S277HAVZ |
Description | AC/DC CONVERTER 24V 20W |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 830mA 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C (With Derating) |
Manufacturer aimtec | Efficiency 87% |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case 6-DIP Module, 4 Leads |
Part Status Active | Size / Dimension 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) |
Type Enclosed | Approval Agency CE, cURus, EN, IEC, UL |
Number of Outputs 1 | Standard Number 60335-1; 61558-1; 62368-1 |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Line Regulation ±0.5% |
Voltage - Output 1 24V | Load Regulation ±1% |
Current - Output (Max) 830mA | Weight 0.121 lb (55.00 g) |
Power (Watts) 20 W | Base Product Number |
Applications Household Appliances, ITE (Commercial), Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,79445 € | 1.558,89 € |
| Unit Price without VAT: | 7,79445 € |
|---|---|
| Unit Price with VAT: | 9,27540 € |

