
AMEL20-24S277HAGY | |
|---|---|
DigiKey Part Number | 2721-AMEL20-24S277HAGY-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL20-24S277HAGY |
Description | AC/DC CONVERTER 24V 20W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 900mA 85 ~ 305 VAC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer aimtec | Features Universal Input |
Series | Operating Temperature -30°C ~ 70°C (With Derating) |
Packaging Tray | Efficiency 85% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 5-DIP Module, 4 Leads |
Number of Outputs 1 | Size / Dimension 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) |
Voltage - Input 85 ~ 305 VAC | Approval Agency CE |
Voltage - Output 1 24V | Standard Number 60335-1; 62368-1 |
Current - Output (Max) 900mA | Line Regulation ±0.5% |
Power (Watts) 20 W | Load Regulation ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 € | 14,52 € |
| 5 | 14,00600 € | 70,03 € |
| 10 | 13,76000 € | 137,60 € |
| 20 | 13,53050 € | 270,61 € |
| 40 | 13,30950 € | 532,38 € |
| Unit Price without VAT: | 14,52000 € |
|---|---|
| Unit Price with VAT: | 17,27880 € |

