
AMEL20-15S277HAVZ-STD-ORANGE | |
|---|---|
DigiKey Part Number | 5245-AMEL20-15S277HAVZ-STD-ORANGE-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL20-15S277HAVZ-STD-ORANGE |
Description | AC/DC CONVERTER 15V 20W |
Customer Reference | |
Detailed Description | DIN Rail Power Supply 1 Output 15V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Number of Outputs | 1 | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Power (Watts) | 20W | |
Voltage - Isolation | 4 kV | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | DC Input Capable, Universal Input | |
Size / Dimension | 2.99" L x 1.24" W x 1.47" H (75.9mm x 31.5mm x 37.3mm) | |
Approval Agency | cURus | |
Standard Number | 60335-1; 60601-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,87000 € | 14,87 € |
| Unit Price without VAT: | 14,87000 € |
|---|---|
| Unit Price with VAT: | 17,69530 € |

