
AMEL2-5S277NZ-STD | |
|---|---|
DigiKey Part Number | 2721-AMEL2-5S277NZ-STD-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL2-5S277NZ-STD |
Description | AC/DC DIN RAIL SUPPLY 5V 2W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 5V 400mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 305 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 70% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Size / Dimension | 2.99" L x 1.24" W x 1.24" H (76.0mm x 31.5mm x 31.4mm) | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |

