
AMEL15-9S277HAVZ-STD-ORANGE | |
|---|---|
DigiKey Part Number | 5245-AMEL15-9S277HAVZ-STD-ORANGE-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL15-9S277HAVZ-STD-ORANGE |
Description | AC/DC CONVERTER 9V 15W |
Customer Reference | |
Detailed Description | DIN Rail Power Supply 1 Output 9V |
Datasheet | Datasheet |
Category | Voltage - Isolation 4 kV |
Manufacturer aimtec | Applications Household Appliances, ITE (Commercial), Medical |
Series | Efficiency 84% |
Packaging Box | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Obsolete | Features DC Input Capable, Universal Input |
Number of Outputs 1 | Size / Dimension 2.99" L x 1.24" W x 1.45" H (75.9mm x 31.5mm x 36.8mm) |
Voltage - Output 1 9V | Approval Agency CE, cULus, cURus |
Power (Watts) 15W | Standard Number 60335-1; 60601-1; 62368-1 |

