
AMEL15-9S277HAVZ-ORANGE | |
|---|---|
DigiKey Part Number | 5245-AMEL15-9S277HAVZ-ORANGE-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL15-9S277HAVZ-ORANGE |
Description | AC/DC CONVERTER 9V 15W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 1.67A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C (With Derating) |
Manufacturer aimtec | Efficiency 84% |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case 4-DIP Module |
Part Status Obsolete | Size / Dimension 1.87" L x 1.06" W x 0.92" H (47.6mm x 26.8mm x 23.5mm) |
Type Enclosed | Approval Agency CE, UL |
Number of Outputs 1 | Standard Number 60335-1; 60601-1; 62368-1 |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Line Regulation ±0.5% |
Voltage - Output 1 9V | Load Regulation ±1% |
Current - Output (Max) 1.67A | Weight 0.106 lb (48.00 g) |
Power (Watts) 15 W | Base Product Number |
Applications Household Appliances, ITE (Commercial), Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,96000 € | 7,96 € |
| Unit Price without VAT: | 7,96000 € |
|---|---|
| Unit Price with VAT: | 9,47240 € |

