
AMEL15-9S277HALPZ | |
|---|---|
DigiKey Part Number | 2721-AMEL15-9S277HALPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL15-9S277HALPZ |
Description | AC/DC CONVERTER 9V 15W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 1.67A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 9V | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | OCP, OSCP, OVP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.06" L x 1.07" W x 0.94" H (52.3mm x 27.2mm x 23.8mm) | |
Approval Agency | CE, cURus, EN, IEC, UL | |
Standard Number | 60335-1; 61558-1; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | 0.121 lb (55.00 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,35000 € | 10,35 € |
| 5 | 9,99200 € | 49,96 € |
| 10 | 9,81900 € | 98,19 € |
| 20 | 9,65600 € | 193,12 € |
| 40 | 9,49250 € | 379,70 € |
| Unit Price without VAT: | 10,35000 € |
|---|---|
| Unit Price with VAT: | 12,31650 € |

