
AMEL15-5S277HAVZ | |
|---|---|
DigiKey Part Number | 5245-AMEL15-5S277HAVZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL15-5S277HAVZ |
Description | AC/DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 3A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | AMEL15-5S277HAVZ Models |
Category | Operating Temperature -40°C ~ 85°C (With Derating) |
Manufacturer aimtec | Efficiency 85% |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case 4-DIP Module |
Part Status Active | Size / Dimension 1.87" L x 1.06" W x 0.92" H (47.6mm x 26.8mm x 23.5mm) |
Type Enclosed | Approval Agency CE, UL |
Number of Outputs 1 | Standard Number 60335-1; 60601-1; 62368-1 |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Line Regulation ±0.5% |
Voltage - Output 1 5V | Load Regulation ±1% |
Current - Output (Max) 3A | Weight 0.079 lb (36.0 g) |
Power (Watts) 15 W | Base Product Number |
Applications Household Appliances, ITE (Commercial), Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,08000 € | 7,08 € |
| 5 | 6,75000 € | 33,75 € |
| 10 | 6,61000 € | 66,10 € |
| 25 | 6,42960 € | 160,74 € |
| 50 | 6,29600 € | 314,80 € |
| 100 | 6,16530 € | 616,53 € |
| 250 | 5,99656 € | 1.499,14 € |
| 500 | 5,87196 € | 2.935,98 € |
| Unit Price without VAT: | 7,08000 € |
|---|---|
| Unit Price with VAT: | 8,42520 € |

