
AMEL15-3S277HAVZ-ST-ORANGE | |
|---|---|
DigiKey Part Number | 5245-AMEL15-3S277HAVZ-ST-ORANGE-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL15-3S277HAVZ-ST-ORANGE |
Description | AC/DC CONVERTER 3.3V 13W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 82% |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Enclosed | Features DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Size / Dimension 2.99" L x 1.24" W x 1.27" H (75.9mm x 31.5mm x 32.3mm) |
Voltage - Output 1 3.3V | Approval Agency CE, cULus, cURus |
Current - Output 1 4 A | Standard Number 60335-1; 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,89000 € | 12,89 € |
| Unit Price without VAT: | 12,89000 € |
|---|---|
| Unit Price with VAT: | 15,33910 € |

