
AMEL15-3S277HALPZ | |
|---|---|
DigiKey Part Number | 2721-AMEL15-3S277HALPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL15-3S277HALPZ |
Description | AC/DC CONVERTER 3.3V 13.2W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 4A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Features OCP, OSCP, OVP |
Manufacturer aimtec | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 81% |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 2.06" L x 1.07" W x 0.94" H (52.3mm x 27.2mm x 23.8mm) |
Number of Outputs 1 | Approval Agency CE, cURus, EN, IEC, UL |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Standard Number 60335-1; 61558-1; 62368-1 |
Voltage - Output 1 3.3V | Line Regulation ±0.5% |
Current - Output (Max) 4A | Load Regulation ±1% |
Power (Watts) 13.2 W | Weight 0.121 lb (55.00 g) |
Applications ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 € | 10,31 € |
| 5 | 9,94600 € | 49,73 € |
| 10 | 9,77500 € | 97,75 € |
| 20 | 9,61200 € | 192,24 € |
| 40 | 9,44950 € | 377,98 € |
| Unit Price without VAT: | 10,31000 € |
|---|---|
| Unit Price with VAT: | 12,26890 € |

