
AMEL15-15S277HAVZ | |
|---|---|
DigiKey Part Number | 5245-AMEL15-15S277HAVZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL15-15S277HAVZ |
Description | AC/DC CONVERTER 15V 15W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 1A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Manufacturer aimtec | Features OCP, OSCP, OVP |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Bulk | Efficiency 85% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 1.87" L x 1.06" W x 0.93" H (47.6mm x 26.8mm x 23.5mm) |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Approval Agency CE, cURus, UKCA |
Voltage - Output 1 15V | Standard Number 60335-1; 60601-1; 62368-1 |
Current - Output (Max) 1A | Line Regulation ±0.5% |
Power (Watts) 15 W | Load Regulation ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,32000 € | 11,32 € |
| 10 | 9,95100 € | 99,51 € |
| 25 | 9,45240 € | 236,31 € |
| 50 | 9,09240 € | 454,62 € |
| 100 | 8,74590 € | 874,59 € |
| 250 | 8,30808 € | 2.077,02 € |
| 500 | 7,99152 € | 3.995,76 € |
| 1.000 | 7,68695 € | 7.686,95 € |
| Unit Price without VAT: | 11,32000 € |
|---|---|
| Unit Price with VAT: | 13,47080 € |

